Alpha Wire 13001BL001 technical specifications.
| Color | Blue |
| Insulation Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Outside Diameter | 0.76mm |
| Series | 13001 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 13001BL001 to view detailed technical specifications.
No datasheet is available for this part.