22 AWG multi-pair communication cable featuring 4 conductors organized into 2 pairs. Constructed with stranded copper conductors and PVC insulation and jacket, this unshielded cable offers a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it is supplied on a 1000-foot spool and meets UL and CSA approvals.
Alpha Wire 1317CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.22inch |
| Insulation Diameter | 0.231inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.59mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26.75lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1317CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
