Alpha Wire 1450/16BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.327inch |
| Insulation Material | Polychloroprene |
| Insulation Thickness | 0.036inch |
| Jacket Material | NEOPRENE |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 65 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 52lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1450/16BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.