
Alpha Wire 1550-BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1550 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 1.5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1550-BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.