
Hook-up wire featuring 24AWG stranded copper conductor, 7x32 stranding, and a black PVC insulation with a 0.056-inch diameter and 0.016-inch thickness. Rated for 1kV, this single-conductor cable operates within a temperature range of -40°C to 80°C. Supplied on a 1000-foot spool, it has an overall outside diameter of 1.5mm and is RoHS compliant.
Alpha Wire 1550BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1550 |
| Stranding | 7 x 32 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1550BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
