
Alpha Wire 1550BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1550 |
| Stranding | 7 x 32 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1550BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.