
24AWG hook-up wire featuring a 7-strand copper conductor, insulated with 0.016-inch thick PVC for a 0.056-inch insulation diameter. This wire boasts a 1.5mm outside diameter and a 1kV voltage rating, suitable for operation between -40°C and 80°C. Supplied on a 100-foot spool in slate grey, it is designed for cable mounting applications.
Alpha Wire 1550SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-76B Type MW, 1550 |
| Stranding | 7 x 32 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1550SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.