
Hook-up wire featuring 22AWG stranded copper conductor, insulated and jacketed with PVC for durability. This violet wire offers a 1kV voltage rating and operates across a wide temperature range from -40°C to 80°C. The 100-foot spool provides a 1.63mm outside diameter and is RoHS compliant.
Alpha Wire 1551-VI005 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.63mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1551 |
| Stranding | 7 x 30 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Diameter | 1.63mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1551-VI005 to view detailed technical specifications.
No datasheet is available for this part.