22AWG hook-up wire featuring a single conductor made of stranded copper (7x30). Insulated with PVC to a thickness of 0.016 inches, providing an insulation diameter of 0.062 inches. This orange wire has a voltage rating of 1kV and operates within a temperature range of -40°C to 80°C. Supplied on a 100-foot spool, it is RoHS compliant.
Alpha Wire 1551OR005 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1551 |
| Stranding | 7 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1551OR005 to view detailed technical specifications.
No datasheet is available for this part.