Alpha Wire 1551WB005 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1551 |
| Stranding | 7 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1551WB005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.