Alpha Wire 1551WN001 technical specifications.
| Color | White, Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MIL-W-76B Type MW, 1551 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1551WN001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.