22AWG hook-up wire featuring a 7/30 stranding configuration for flexibility. Constructed with a copper conductor and yellow PVC insulation, offering a 0.062-inch insulation diameter and 0.016-inch insulation thickness. Rated for 1kV, this wire operates within a temperature range of -40°C to 80°C. The 100-foot spool is RoHS compliant and suitable for cable mounting applications.
Alpha Wire 1551YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1551 |
| Stranding | 7 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1551YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.