
100ft spool of yellow hook-up wire featuring a 20AWG solid copper conductor with 10 strands. Insulated with PVC to a thickness of 0.016 inches, the wire has an insulation diameter of 0.069 inches and an overall outside diameter of 1.73mm. Rated for 1kV, this RoHS compliant wire operates between -40°C and 80°C.
Alpha Wire 1553-YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.069inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 10 |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1553 |
| Stranding | 10 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Diameter | 1.72mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1553-YL005 to view detailed technical specifications.
No datasheet is available for this part.