
18AWG hook-up wire featuring a stranded copper conductor with 16 strands of 30 AWG. Insulated with 0.016-inch thick PVC, providing a 1kV voltage rating and operating temperature range of -40°C to 80°C. The white and yellow jacket is also PVC, with an outside diameter of 1.98mm. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 1555WY005 technical specifications.
| Package/Case | 100 |
| Color | White, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1555 |
| Stranding | 16 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 7.3lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1555WY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.