Alpha Wire 1557-OR001 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 2.41mm |
| Packaging | Spool |
| Series | 1557 |
| Stranding | 26 x 30 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 11.2lb |
| Wire/Cable Diameter | 2.33mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1557-OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.