14AWG hook-up wire featuring a stranded copper conductor with 41 strands of 30 AWG. Insulated with 0.016-inch PVC for a 0.106-inch insulation diameter, this single-conductor cable offers a 1kV voltage rating. Operating within a temperature range of -40°C to 80°C, the black PVC jacket provides durability. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for external mounting applications.
Alpha Wire 1559BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.106inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 41 |
| Outside Diameter | 2.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1559 |
| Stranding | 41 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1.7lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1559BK005 to view detailed technical specifications.
No datasheet is available for this part.