
14 AWG hook-up wire featuring a 41-strand, 30 AWG tinned copper conductor. PVC insulation provides a 0.016-inch thickness and 0.106-inch diameter, rated for 1kV. Operating temperature range spans -40°C to 80°C. This yellow wire is supplied on a 100-foot spool, with an overall outside diameter of 2.57mm.
Alpha Wire 1559YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.106inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 41 |
| Outside Diameter | 2.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1559 |
| Stranding | 41 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1.7lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1559YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.