Alpha Wire 1561-BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.52mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1561 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.3lb |
| Wire/Cable Diameter | 1.52mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1561-BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.