Alpha Wire 1565-RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.88mm |
| Packaging | Spool |
| Series | 1565 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 7lb |
| Wire/Cable Diameter | 1.88mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1565-RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.