This 14AWG hook-up wire is rated for 600V and features a PVC insulation with a thickness of 0.045inch. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The wire is made of copper and is compliant with RoHS regulations.
Alpha Wire 1579BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.164inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type HW, 1579 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1579BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.