
6-conductor, 26AWG multi-conductor cable featuring stranded copper conductors with polyethylene insulation and a PVC jacket. This unshielded, straight cable operates within a temperature range of -20°C to 60°C and is rated for 150V. Supplied on a 1000-foot spool, it is CE approved and lead-free.
Alpha Wire 1606SL021 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Color | Silver, Grey |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Pairs | 4 |
| Outside Diameter | 0.94mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 18lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1606SL021 to view detailed technical specifications.
No datasheet is available for this part.