
8-conductor, 26AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unshielded cable offers a 150V voltage rating, operating temperature range of -20°C to 60°C, and a 1000-foot spool length. Each conductor is stranded 7 x 34, with an insulation thickness of 0.024 inches and an overall outside diameter of 0.94mm. CE and RoHS compliant.
Alpha Wire 1608SL021 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.35inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.024inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 0.94mm |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 23lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1608SL021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
