
Eight-conductor, 26 AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unshielded cable offers a 150V voltage rating and operates within a temperature range of -20°C to 60°C. The cable is supplied on a 328-foot spool with a grey finish.
Alpha Wire 1608SL030 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.35inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.024inch |
| Jacket Material | PVC |
| Length | 328foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Number of Pairs | 8 |
| Outside Diameter | 8.89mm |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7X34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 2.62lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1608SL030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.