This 20AWG hook-up wire features a black rubber jacket and a copper conductor. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The wire is available on a spool and is 100 feet in length. It is not Reach SVHC compliant but is RoHS compliant. The wire has a 1.5kV voltage rating and a 3mm outside diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1632BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 3mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 36 |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 1.4lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up, Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1632BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.