Alpha Wire 1632RD001 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.118inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.04inch |
| Jacket Material | Rubber |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1632 |
| Stranding | 41 x 36 |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 14lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Test Lead, Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1632RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.