
This 18AWG solid hook-up wire features a 5kV voltage rating and a maximum operating temperature of 90°C. It has a 0.137inch insulation diameter and a 0.045inch insulation thickness. The wire is made of copper and has a rubber jacket and insulation material. It is available in a spool packaging with 1,000 feet of length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1636BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.137inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.045inch |
| Jacket Material | Rubber |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 1 |
| Outside Diameter | 3.48mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 1636 |
| Stranding | 65 x 36 |
| Voltage | 5kV |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Weight | 18lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead, Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1636BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.