1C shielded hook-up wire, 26AWG solid conductor, 1kV voltage rating. Features copper conductors, PVC insulation with 0.02-inch thickness and 0.101-inch diameter, and a PVC jacket. Operating temperature range from -20°C to 60°C. Supplied on a 1000-foot spool, this RoHS compliant cable is suitable for various electronic applications.
Alpha Wire 1702SL001 technical specifications.
| Color | Grey, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.101inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 0.019inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1702 |
| Shielding | Shielded |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 12.5lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1702SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.