Alpha Wire 1703SL001 technical specifications.
| Capacitance | 35pF |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.146inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 3.81mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1703 |
| Stranding | 10X34 |
| Voltage | 3.5kV |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Weight | 13.8lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1703SL001 to view detailed technical specifications.
No datasheet is available for this part.