24AWG multi-conductor cable, featuring a single shielded conductor with 10x34 stranding. Constructed with a copper conductor and PVC insulation and jacket, this cable offers a 300V voltage rating and 3.5kV DC rated voltage. Operating within a temperature range of -20°C to 60°C, it boasts a capacitance of 35pF and an insulation diameter of 0.146 inches. This RoHS compliant cable is supplied on a 500-foot spool.
Alpha Wire 1703SL002 technical specifications.
| Capacitance | 35pF |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.146inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.064inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1703 |
| Shielding | Shielded |
| Stranding | 10X34 |
| Voltage | 3.5kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 3.5kV |
| Weight | 7.4lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1703SL002 to view detailed technical specifications.
No datasheet is available for this part.