
24AWG multi-conductor cable, 1 conductor, shielded, 100ft spool. Features copper conductors, PVC insulation and jacket, with a 0.03-inch insulation thickness and 0.146-inch outside diameter. Operates from -20°C to 60°C with a 300V voltage rating and 3.5kV DC rated voltage. Capacitance is 35pF. RoHS compliant.
Alpha Wire 1703SL005 technical specifications.
| Capacitance | 35pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.146inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 0.146inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1703 |
| Shielding | Shielded |
| Stranding | 10X34 |
| Voltage | 3.5kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 3.5kV |
| Weight | 1.5lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1703SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.