
Shielded Cable 1Conductors 24AWG 30.48m 2.87mm Tinned Copper Slate 1000VAC
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.87mm |
| RoHS | Compliant |
