1000ft spool of 20AWG multi-conductor cable, featuring a single shielded conductor. Constructed with a copper conductor and PVC insulation and jacket, this cable offers a 4kV voltage rating and operates within a temperature range of -20°C to 60°C. The insulation has a diameter of 0.182 inches and a thickness of 0.03 inches, with an overall outside diameter of 4.572mm. This RoHS compliant cable is designed for cable mounting and is slate grey in color.
Alpha Wire 1706SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.182inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 4.572mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1706 |
| Shielding | Shielded |
| Voltage | 4kV |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Weight | 22.8lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1706SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.