24AWG multi-conductor cable featuring 2 shielded conductors, each with a copper core and PVC insulation. This 100-foot spool of slate grey cable offers a 1kV voltage rating and operates within a temperature range of -20°C to 60°C. The cable boasts a 0.185-inch insulation diameter, 0.03-inch insulation thickness, and a 4.826mm outside diameter, constructed with a durable PVC jacket. It is RoHS compliant and designed for cable mounting.
Alpha Wire 1709SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.185inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.826mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 2.5lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1709SL005 to view detailed technical specifications.
No datasheet is available for this part.