
22AWG multi-conductor cable featuring 2 conductors, each with a 19 x 34 stranding configuration of copper. This shielded cable utilizes PVC insulation with a 0.025-inch thickness and a 0.239-inch insulation diameter, enclosed by a durable PVC jacket. Operating within a temperature range of -20°C to 60°C, it boasts a 1kV voltage rating and a capacitance of 31pF. Supplied on a 500-foot spool, this RoHS compliant cable is designed for cable mounting applications.
Alpha Wire 1710SL002 technical specifications.
| Capacitance | 31pF |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.239inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 15.7lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1710SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
