22AWG multi-conductor cable featuring two shielded conductors, each with a copper core and PVC insulation. This shielded cable offers a 1kV voltage rating and operates within a temperature range of -20°C to 60°C. The cable has a 5.84mm outside diameter, 0.025-inch insulation thickness, and a 31pF capacitance. Supplied on a 100-foot spool, this grey cable is constructed with a PVC jacket.
Alpha Wire 1710SL005 technical specifications.
| Capacitance | 31pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.239inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.2lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1710SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
