
20AWG multi-conductor cable featuring 2 conductors, each with a 26 x 34 stranding configuration. Constructed with copper conductors, polyethylene insulation (0.03" thick, 0.221" diameter), and a PVC jacket. This shielded cable operates within a temperature range of -20°C to 60°C and is rated for 600V. Supplied on a 100-foot spool, this RoHS compliant cable is suitable for various applications.
Alpha Wire 1712SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.221inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1712SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
