Alpha Wire 171819BK005 technical specifications.
| Package/Case | 600 |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 171819BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.