
This 10-conductor shielded cable features a 600V voltage rating and a PVC jacket. The cable is constructed with copper conductors and has a 26 x 34 stranding. It is available on a spool and is RoHS compliant. The cable has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
Alpha Wire 1721-SL005 technical specifications.
| Package/Case | 015 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 10 |
| Outside Diameter | 0.37inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 10lb |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1721-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
