12-conductor, 20AWG multi-conductor cable featuring shielded construction. Conductors are copper with polyethylene insulation (0.035-inch thickness, 0.384-inch insulation diameter) and a PVC jacket. Rated for 600V, this cable operates between -20°C and 60°C. Supplied on a 1000-foot spool, it is RoHS compliant.
Alpha Wire 1723SL001 technical specifications.
| Package/Case | 015 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.384inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 9.65mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 117.3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1723SL001 to view detailed technical specifications.
No datasheet is available for this part.