Alpha Wire 172419BL013 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.045inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | MIL-W-16878E/1, 172419 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 172419BL013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.