22AWG multi-conductor cable featuring 2 conductors, each with a 7 x 30 stranding configuration. Constructed with copper conductors, PVC insulation (0.02" thickness, 0.189" diameter), and a PVC jacket, this shielded cable offers a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it is UL and CSA approved, RoHS compliant, and supplied on a 1000-foot spool in slate grey.
Alpha Wire 1736CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.189inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.57mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 20.58lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1736CSL001 to view detailed technical specifications.
No datasheet is available for this part.