4-conductor, 22AWG multi-conductor cable featuring shielded construction. Copper conductors with 7 x 30 stranding are insulated with PVC to a 0.02-inch thickness, resulting in an insulation diameter of 0.215 inches. A grey PVC jacket encloses the cable, with an overall outside diameter of 5.33mm. Rated for 300V, this cable operates between -20°C and 80°C and is supplied on a 500-foot spool. UL approved and RoHS compliant.
Alpha Wire 1738CSL002 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.215inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.04lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1738CSL002 to view detailed technical specifications.
No datasheet is available for this part.