18AWG stranded copper hook-up wire, 1 conductor, shielded, with a 300V voltage rating. Features PVC insulation and jacket, with an insulation diameter of 0.141 inches and thickness of 0.02 inches. Operating temperature range is -20°C to 80°C. Supplied on a 1000-foot spool, this RoHS compliant cable is UL approved.
Alpha Wire 1745SL001 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.141inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 3.56mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1745 |
| Stranding | 16X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 26lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1745SL001 to view detailed technical specifications.
No datasheet is available for this part.