Shielded multi-conductor cable featuring 2 conductors, each 18AWG stranded copper (16 x 30). This cable offers a 300VAC voltage rating and operates within a temperature range of -20°C to 80°C. The insulation and jacket are both constructed from Polyvinyl Chloride (PVC), with an insulation diameter of 0.223 inches and a jacket outside diameter of 5.84mm. The cable is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 1746C SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.223inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3lb |
| Wire/Cable Diameter | 5.8mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1746C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
