18AWG multi-conductor cable featuring 2 conductors, each with 16 x 30 stranding. This shielded cable utilizes PVC insulation and jacket, offering a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it is UL and CSA approved and RoHS compliant. Supplied on a 500-foot spool, the cable has an outside diameter of 5.84mm.
Alpha Wire 1746CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.223inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 14.56lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1746CSL002 to view detailed technical specifications.
No datasheet is available for this part.