16AWG multi-conductor cable featuring 3 conductors, each with 19 strands of 0.0117 copper. This shielded cable boasts a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The insulation and jacket are constructed from PVC, with an insulation thickness of 0.02 inches and an overall outside diameter of 6.35mm. Supplied on a 100-foot spool, this RoHS compliant cable is designed for cable mounting.
Alpha Wire 1749CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.261inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1749CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.