23AWG multi-conductor cable, featuring 2 conductors with a 6mm outside diameter. Constructed with copper conductors and PVC insulation, this shielded cable offers a 600V voltage rating. The black PE jacket provides durability, with an operating temperature range of -20°C to 60°C. Supplied on a 1000-foot spool, this RoHS compliant cable is suitable for various applications.
Alpha Wire 1771BK001 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.243inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 31lb |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1771BK001 to view detailed technical specifications.
No datasheet is available for this part.