
22AWG multi-conductor cable featuring two shielded copper conductors. Insulated with PVC to a thickness of 0.02 inches, the cable has an overall outside diameter of 4.4mm and an insulation diameter of 0.195 inches. This shielded cable is rated for 300V and operates within a temperature range of -20°C to 80°C. The slate grey jacket is also PVC, and the cable is supplied on a 1000-foot spool.
Alpha Wire 1775CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.195inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 21.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1775CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
