Alpha Wire 1805-2305MBLACK technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1805-2305MBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.