Alpha Wire 1807RD001 technical specifications.
| Approvals | UL |
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | Tetrafluoroethylene |
| Insulation Thickness | 0.006inch |
| Jacket Material | ETFE |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1807 |
| Weight | 1.8lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1807RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.